Part Details for XA1E-BV3SG12TR by IDEC Corporation
Overview of XA1E-BV3SG12TR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA1E-BV3SG12TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK4952
|
Newark | E-Stop Sw, Spst-No, Dpst-Nc, 3A, 125Vac, Contact Configuration:Spst-No, Dpst-Nc, Switch Operation:Pushlock Turn Reset/Push-Pull, Switch Terminals:Quick Connect, Solder Lug, Contact Current Max:3A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Idec XA1E-BV3SG12TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$39.3500 | Buy Now |
DISTI #
1885-XA1E-BV3SG12TR-ND
|
DigiKey | 16MM SB 1NO/2NC TAB RED Min Qty: 1 Lead time: 27 Weeks Container: Box |
4 In Stock |
|
$45.6369 / $67.4100 | Buy Now |
DISTI #
199-XA1E-BV3SG12TR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 16mm SB 1NO/2NC Tab Red RoHS: Compliant | 2 |
|
$45.6300 / $67.4100 | Buy Now |
DISTI #
74994795
|
RS | 16mm SB 1NO/2NC Tab Red | IDEC Corporation XA1E-BV3SG12TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$53.3200 / $69.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.4700 / $58.8700 | Buy Now |
DISTI #
000000000007228303
|
Sager | 16MM SB 1NO/2NC TAB RED Min Qty: 1 | 0 |
|
$50.6200 / $56.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.4700 / $58.8700 | Buy Now |