-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6637
|
Newark | Non Volatile Potentiometer, 100Kohm Rohs Compliant: Yes |Renesas X9C104SIZT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2398 |
|
$5.4500 / $9.6000 | Buy Now |
DISTI #
57K5543
|
Newark | Ic, digital Potentiometer, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Renesas X9C104SIZT1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
X9C104SIZT1CT-ND
|
DigiKey | IC DGTL POT 100KOHM 100TAP 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3728 In Stock |
|
$5.0419 / $9.2300 | Buy Now |
DISTI #
X9C104SIZT1
|
Avnet Americas | Digital Potentiometer 100POS 100k Ohm Single 8-Pin SOIC N T/R - Tape and Reel (Alt: X9C104SIZT1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.8768 / $5.5680 | Buy Now |
DISTI #
968-X9C104SIZT1
|
Mouser Electronics | Digital Potentiometer ICs 100K EEPOTTM POT CMOS 8LD IND RoHS: Compliant | 6614 |
|
$4.6100 / $9.2300 | Buy Now |
|
Future Electronics | Digital Potentiometer ICs 100K EEPOTTM POT CMOS 8LD IND RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.9200 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 100KOHM 100TAP 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 13728 |
|
$5.0419 / $9.2300 | Buy Now |
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 100000OHM, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, CMOS, PDSO8 | 536 |
|
$3.1680 / $5.7600 | Buy Now |
DISTI #
X9C104SIZT1
|
Avnet Americas | Digital Potentiometer 100POS 100k Ohm Single 8-Pin SOIC N T/R - Tape and Reel (Alt: X9C104SIZT1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.8768 / $5.5680 | Buy Now |
DISTI #
X9C104SIZT1
|
Avnet Silica | Digital Potentiometer 100POS 100k Ohm Single 8-Pin SOIC N T/R (Alt: X9C104SIZT1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9C104SIZT1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9C104SIZT1
Renesas Electronics Corporation
Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3.9116 mm |