X9C102SI
Description: Digital Potentiometer 1 Func 1000ohm Increment/decrement Control Interface 100 Positions CMOS PDSO8

Overview of X9C102SI by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Smart Cities Entertainment and Gaming

Price & Stock for X9C102SI by Xicor Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Digital Potentiometer, 8 Pin, Plastic, SOP 140
  • 1 $11.4750
  • 30 $7.4588
  • 68 $6.8850
$6.8850 / $11.4750 Buy Now
Quest Components Digital Potentiometer, 8 Pin, Plastic, SOP 744
  • 1 $12.8400
  • 127 $7.0620
  • 284 $6.4200
$6.4200 / $12.8400 Buy Now
Rochester Electronics X9C102 - Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 21
  • 1 $9.0000
  • 25 $8.8200
  • 100 $8.4600
  • 500 $8.1000
  • 1,000 $7.6500
$7.6500 / $9.0000 Buy Now

CAD Models for X9C102SI by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9C102SI by Xicor Inc

X9C102SI
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XICOR INC
Package Description
PLASTIC, SOIC-8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.89 mm
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
-5 V
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
600 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
1000 Ω
Width
3.9 mm
Want to compare parts?
  1. X9C102SI
    Xicor Inc
    Digital Potentiometer 1 Func 1000ohm Increment/decrement Control Interface 100 Positions CMOS PDSO8
    VS

Related Parts for X9C102SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9C102SI by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9C102SI by Xicor Inc

  • Please alert me when X9C102SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X9C102SI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9C102SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X9C102SI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9C102SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9C102SI by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: