Part Details for X98024L128-3.3-Z by Renesas Electronics Corporation
Overview of X98024L128-3.3-Z by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for X98024L128-3.3-Z
X98024L128-3.3-Z CAD Models
X98024L128-3.3-Z Part Data Attributes
|
X98024L128-3.3-Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X98024L128-3.3-Z
Renesas Electronics Corporation
Consumer Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Samacsys Modified On | 2016-03-29 15:15:58 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-01-12 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |