Part Details for X98014L128-3.3-Z by Intersil Corporation
Overview of X98014L128-3.3-Z by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98014L128-3.3-Z | Renesas Electronics Corporation | 140MHz Triple Video Digitizer with Digital PLL |
Part Details for X98014L128-3.3-Z
X98014L128-3.3-Z CAD Models
X98014L128-3.3-Z Part Data Attributes
|
X98014L128-3.3-Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X98014L128-3.3-Z
Intersil Corporation
140MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MQFP | |
Package Description | FQFP, QFP128,.67X.93,20 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for X98014L128-3.3-Z
This table gives cross-reference parts and alternative options found for X98014L128-3.3-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X98014L128-3.3-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X98027L128-3.3 | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 | Intersil Corporation | X98014L128-3.3-Z vs X98027L128-3.3 |
ISL98001IQZ-140 | Advanced 140MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: -40° to 85°C | Intersil Corporation | X98014L128-3.3-Z vs ISL98001IQZ-140 |
X98017L128-3.3-Z | 170MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70° | Intersil Corporation | X98014L128-3.3-Z vs X98017L128-3.3-Z |
X98017L128-3.3 | SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 | Intersil Corporation | X98014L128-3.3-Z vs X98017L128-3.3 |