Part Details for X95820UV14I-2.7T1 by Intersil Corporation
Overview of X95820UV14I-2.7T1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X95820UV14I-2.7T1
X95820UV14I-2.7T1 CAD Models
X95820UV14I-2.7T1 Part Data Attributes
|
X95820UV14I-2.7T1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X95820UV14I-2.7T1
Intersil Corporation
DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for X95820UV14I-2.7T1
This table gives cross-reference parts and alternative options found for X95820UV14I-2.7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X95820UV14I-2.7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9523V20IZ-B | SPECIALTY TELECOM CIRCUIT, PDSO20, PLASTIC, TSSOP-20 | Intersil Corporation | X95820UV14I-2.7T1 vs X9523V20IZ-B |
X9525V20IZ | DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO20, ROHS COMPLIANT, PLASTIC, TSSOP-20 | Intersil Corporation | X95820UV14I-2.7T1 vs X9525V20IZ |
ISL22323WFR16Z-TK | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | X95820UV14I-2.7T1 vs ISL22323WFR16Z-TK |
ISL22323UFV14Z-TK | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | X95820UV14I-2.7T1 vs ISL22323UFV14Z-TK |
ISL22323TFV14Z-TK | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | X95820UV14I-2.7T1 vs ISL22323TFV14Z-TK |
ISL22326WMVEP-TK | Dual Digitally Controlled Potentiometers (XDCP™) Low Noise, Low Power, I2C® Bus, 128 Taps, TSSOP, /Reel | Renesas Electronics Corporation | X95820UV14I-2.7T1 vs ISL22326WMVEP-TK |
ISL22323WFV14Z | Dual Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps; QFN16, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | X95820UV14I-2.7T1 vs ISL22323WFV14Z |
X9525V20IZT1 | DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO20, ROHS COMPLIANT, PLASTIC, TSSOP-20 | Intersil Corporation | X95820UV14I-2.7T1 vs X9525V20IZT1 |
X9523V20I-B-T1 | Digital Potentiometer, 1 Func, PDSO20 | Intersil Corporation | X95820UV14I-2.7T1 vs X9523V20I-B-T1 |
V62/08604-01XE | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO14 | Renesas Electronics Corporation | X95820UV14I-2.7T1 vs V62/08604-01XE |