Part Details for X9511WSC7898 by Intersil Corporation
Overview of X9511WSC7898 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X9511WSC7898
X9511WSC7898 CAD Models
X9511WSC7898 Part Data Attributes
|
X9511WSC7898
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9511WSC7898
Intersil Corporation
10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
Alternate Parts for X9511WSC7898
This table gives cross-reference parts and alternative options found for X9511WSC7898. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9511WSC7898, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9511WSIZ | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled); SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9511WSC7898 vs X9511WSIZ |
X9511WSIT1 | 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9511WSC7898 vs X9511WSIT1 |
X9511WST2 | 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9511WSC7898 vs X9511WST2 |
X9511WSC7975 | 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9511WSC7898 vs X9511WSC7975 |
X9511WST1 | Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, 32 Positions, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X9511WSC7898 vs X9511WST1 |
X9511WSI | 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9511WSC7898 vs X9511WSI |
X9511WSZ | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled); SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9511WSC7898 vs X9511WSZ |
X9511WSIT1 | Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, 32 Positions, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | X9511WSC7898 vs X9511WSIT1 |
X9511WSZT1 | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled); SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9511WSC7898 vs X9511WSZT1 |
X9511WS | 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9511WSC7898 vs X9511WS |