Part Details for X9511WP by Intersil Corporation
Overview of X9511WP by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for X9511WP
X9511WP CAD Models
X9511WP Part Data Attributes
|
X9511WP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9511WP
Intersil Corporation
10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.62 mm |
Alternate Parts for X9511WP
This table gives cross-reference parts and alternative options found for X9511WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9511WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9511WPI | 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | X9511WP vs X9511WPI |
X9511WPZ | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled); PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9511WP vs X9511WPZ |
X9511WPI | Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, 32 Positions, CMOS, PDIP8, PLASTIC, DIP-8 | Xicor Inc | X9511WP vs X9511WPI |
X9511WPIZ | Single Digitally-Controlled (XDCP™) Potentiometer (Push Button Controlled); PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9511WP vs X9511WPIZ |