Converters
X9421YS16I
Description: 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16

Overview of X9421YS16I by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for X9421YS16I by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9421YS16I by Intersil Corporation

X9421YS16I
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
64
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
2500 Ω
Width
7.5 mm
Want to compare parts?
  1. X9421YS16I
    Intersil Corporation
    2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
    VS

Alternate Parts for X9421YS16I

This table gives cross-reference parts and alternative options found for X9421YS16I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9421YS16I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9421YS16IT1 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Intersil Corporation X9421YS16I vs X9421YS16IT1
X9421YS16 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Intersil Corporation X9421YS16I vs X9421YS16
X9421YS16IZ-T1 Digital Potentiometer, 1 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO16 Intersil Corporation X9421YS16I vs X9421YS16IZ-T1
X9421YS16I-T1 Digital Potentiometer, 1 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO16 Intersil Corporation X9421YS16I vs X9421YS16I-T1
X9421YS16-T1 Digital Potentiometer, 1 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO16 Intersil Corporation X9421YS16I vs X9421YS16-T1
X9421YS16Z 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, GREEN, PLASTIC, SOIC-16 Intersil Corporation X9421YS16I vs X9421YS16Z
X9421YS16IZT1 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, GREEN, PLASTIC, SOIC-16 Intersil Corporation X9421YS16I vs X9421YS16IZT1
X9421YS16IZ 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, GREEN, PLASTIC, SOIC-16 Intersil Corporation X9421YS16I vs X9421YS16IZ
Part Number Description Manufacturer Compare
X9420WP16M 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDIP16, PLASTIC, DIP-16 Intersil Corporation X9421YS16I vs X9420WP16M
X9420WS16IZ 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation X9421YS16I vs X9420WS16IZ
X9420WS16IT1 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation X9421YS16I vs X9420WS16IT1
X9420YS16 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation X9421YS16I vs X9420YS16
X9421YS16IZT1 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, GREEN, PLASTIC, SOIC-16 Intersil Corporation X9421YS16I vs X9421YS16IZT1
X9421WS16IZ-2.7T1 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, GREEN, PLASTIC, SOIC-16 Intersil Corporation X9421YS16I vs X9421WS16IZ-2.7T1
X9421YS16I-2.7 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Intersil Corporation X9421YS16I vs X9421YS16I-2.7
X9420WS 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Intersil Corporation X9421YS16I vs X9420WS
X9420YSI 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Intersil Corporation X9421YS16I vs X9420YSI
X9420WS16IZ-T1 Digital Potentiometer, 1 Func, 10000ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO16 Intersil Corporation X9421YS16I vs X9420WS16IZ-T1

Related Parts for X9421YS16I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9421YS16I by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9421YS16I by Intersil Corporation

Select Manufacturer
Which Manufacturer of X9421YS16I would you like to use for your alert(s)?
  • Please alert me when X9421YS16I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9421YS16I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9421YS16I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9421YS16I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9421YS16I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9421YS16I by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: