Part Details for X9420YS16IZ by Intersil Corporation
Overview of X9420YS16IZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X9420YS16IZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | X9420 - Digital Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 557 |
|
RFQ |
Part Details for X9420YS16IZ
X9420YS16IZ CAD Models
X9420YS16IZ Part Data Attributes
|
X9420YS16IZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9420YS16IZ
Intersil Corporation
2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -5.5 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 2500 Ω | |
Width | 7.5 mm |
Alternate Parts for X9420YS16IZ
This table gives cross-reference parts and alternative options found for X9420YS16IZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9420YS16IZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9420YS16T1 | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | X9420YS16IZ vs X9420YS16T1 |
X9420YS16M | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Intersil Corporation | X9420YS16IZ vs X9420YS16M |
X9420YS16IZT1 | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | X9420YS16IZ vs X9420YS16IZT1 |
X9420YS16Z-T1 | Digital Potentiometer, 1 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO16 | Intersil Corporation | X9420YS16IZ vs X9420YS16Z-T1 |
X9420YS16I-T1 | Digital Potentiometer, 1 Func, 2500ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO16 | Intersil Corporation | X9420YS16IZ vs X9420YS16I-T1 |
X9420YS16 | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | X9420YS16IZ vs X9420YS16 |
X9420YS16I | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | X9420YS16IZ vs X9420YS16I |
X9420YS16Z | 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | X9420YS16IZ vs X9420YS16Z |