Part Details for X9420WV14Z-2.7 by Renesas Electronics Corporation
Overview of X9420WV14Z-2.7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for X9420WV14Z-2.7
X9420WV14Z-2.7 CAD Models
X9420WV14Z-2.7 Part Data Attributes
|
X9420WV14Z-2.7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9420WV14Z-2.7
Renesas Electronics Corporation
Digital Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-02 | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |