Part Details for X9420WV14IZ-2.7 by Renesas Electronics Corporation
Overview of X9420WV14IZ-2.7 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9420WV14IZ-2.7 | Renesas Electronics Corporation | Single Digitally Controlled (XDCP™) Potentiometer, TSSOP, /Tube |
Price & Stock for X9420WV14IZ-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X9420WV14IZ-2.7
|
Avnet Americas | Digital Potentiometer 64POS 10KOhm Single 14-Pin TSSOP - Rail/Tube (Alt: X9420WV14IZ-2.7) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 187 Partner Stock |
|
RFQ |
Part Details for X9420WV14IZ-2.7
X9420WV14IZ-2.7 CAD Models
X9420WV14IZ-2.7 Part Data Attributes
|
X9420WV14IZ-2.7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9420WV14IZ-2.7
Renesas Electronics Corporation
Single Digitally Controlled (XDCP™) Potentiometer, TSSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | M14.173 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-11-02 | |
Samacsys Manufacturer | Renesas Electronics | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 5 | |
Terminal Finish | MATTE TIN |