Part Details for X9408WV24IT6 by Xicor Inc
Overview of X9408WV24IT6 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X9408WV24IT6
X9408WV24IT6 CAD Models
X9408WV24IT6 Part Data Attributes
|
X9408WV24IT6
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X9408WV24IT6
Xicor Inc
Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, TSSOP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 4 | |
Number of Positions | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -5.5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for X9408WV24IT6
This table gives cross-reference parts and alternative options found for X9408WV24IT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9408WV24IT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9407WV24 | Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24 | Xicor Inc | X9408WV24IT6 vs X9407WV24 |
X9408WV24IT2 | Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24 | Xicor Inc | X9408WV24IT6 vs X9408WV24IT2 |
X9408WV24I-27T1C7898 | QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Intersil Corporation | X9408WV24IT6 vs X9408WV24I-27T1C7898 |
X9408WV24IT4 | Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24 | Xicor Inc | X9408WV24IT6 vs X9408WV24IT4 |
X9408WV24T3 | Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24 | Xicor Inc | X9408WV24IT6 vs X9408WV24T3 |
X9408WV24IT7 | Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24 | Xicor Inc | X9408WV24IT6 vs X9408WV24IT7 |
X9408WV24T4 | Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24 | Xicor Inc | X9408WV24IT6 vs X9408WV24T4 |
X9408WV24IT5 | Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24 | Xicor Inc | X9408WV24IT6 vs X9408WV24IT5 |
X9407WV24I | Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24 | Xicor Inc | X9408WV24IT6 vs X9407WV24I |
X9408WV24T7 | Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, PLASTIC, TSSOP-24 | Xicor Inc | X9408WV24IT6 vs X9408WV24T7 |