X93256UV14IZ-2.7T1
Description: Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Reel

Overview of X93256UV14IZ-2.7T1 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
X93256UV14IZ-2.7 Renesas Electronics Corporation Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Tube
X93256UV14IZ-2.7T1 Renesas Electronics Corporation Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Reel

Price & Stock for X93256UV14IZ-2.7T1 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # X93256UV14IZ-2.7T1
Avnet Americas Digital Potentiometer 32POS 50KOhm Dual 14-Pin TSSOP T/R - Tape and Reel (Alt: X93256UV14IZ-2.7T1) RoHS: Compliant Min Qty: 396 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3757 Partner Stock
RFQ

CAD Models for X93256UV14IZ-2.7T1 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X93256UV14IZ-2.7T1 by Renesas Electronics Corporation

X93256UV14IZ-2.7T1
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Manufacturer Package Code
M14.173
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-11-02
Samacsys Manufacturer
Renesas Electronics
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Number of Functions
2
Number of Positions
32
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Resistance Law
LINEAR
Resistance Tolerance-Max
25%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.2 mm
Supply Current-Max
1.4 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
35 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
50000 Ω
Width
4.4 mm
Want to compare parts?
  1. X93256UV14IZ-2.7T1
    Renesas Electronics Corporation
    Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Reel
    VS

Related Parts for X93256UV14IZ-2.7T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X93256UV14IZ-2.7T1 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X93256UV14IZ-2.7T1 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of X93256UV14IZ-2.7T1 would you like to use for your alert(s)?
  • Please alert me when X93256UV14IZ-2.7T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X93256UV14IZ-2.7T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X93256UV14IZ-2.7T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X93256UV14IZ-2.7T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X93256UV14IZ-2.7T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X93256UV14IZ-2.7T1 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: