-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9317US8IZ-2.7T1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9317US8IZ | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9317US8IZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X9317US8IZ-ND
|
DigiKey | IC DGTL POT 50KOHM 100TAP 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1575 In Stock |
|
$4.9375 / $11.0100 | Buy Now |
DISTI #
X9317US8IZ
|
Avnet Americas | Digital Potentiometer 100POS 10k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9317US8IZ) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Container: Tube | 0 |
|
$9.4100 | Buy Now |
DISTI #
968-X9317US8IZ
|
Mouser Electronics | Digital Potentiometer ICs CMOS XDCP 50KOHM 100 TAPS RoHS: Compliant | 2010 |
|
$5.3800 / $9.4900 | Buy Now |
|
Future Electronics | Digitally Controlled Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.8200 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 50KOHM 100TAP 8SOIC Min Qty: 1 Container: Tube | 1575 |
|
$4.9375 / $11.0100 | Buy Now |
DISTI #
X9317US8IZ
|
TME | IC: digital potentiometer, 10kΩ, 3-wire,Up/Down Protocol, 7bit Min Qty: 1 | 0 |
|
$6.5500 / $9.9300 | RFQ |
DISTI #
X9317US8IZ
|
Avnet Silica | Digital Potentiometer 100POS 10k Ohm Single 8-Pin SOIC N Tube (Alt: X9317US8IZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9317US8IZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9317US8IZ
Renesas Electronics Corporation
Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |