Part Details for X9271UV14Z by Intersil Corporation
Results Overview of X9271UV14Z by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X9271UV14Z Information
X9271UV14Z by Intersil Corporation is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for X9271UV14Z
X9271UV14Z CAD Models
X9271UV14Z Part Data Attributes
|
X9271UV14Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9271UV14Z
Intersil Corporation
Single Digitally-Controlled (XDCP™) Potentiometer; TSSOP14; Temp Range: See Datasheet
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for X9271UV14Z
This table gives cross-reference parts and alternative options found for X9271UV14Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9271UV14Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X9271UV14 | Xicor Inc | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14, PLASTIC, TSSOP-14 | X9271UV14Z vs X9271UV14 |
X9271UV14Z | Renesas Electronics Corporation | Check for Price | Single Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube | X9271UV14Z vs X9271UV14Z |
X9271UV14I | Xicor Inc | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14, PLASTIC, TSSOP-14 | X9271UV14Z vs X9271UV14I |
X9271UV14 | Intersil Corporation | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14 | X9271UV14Z vs X9271UV14 |
X9271UV14IZT1 | Intersil Corporation | Check for Price | Single Digitally-Controlled (XDCP™) Potentiometer; TSSOP14; Temp Range: See Datasheet | X9271UV14Z vs X9271UV14IZT1 |
X9271UV14T1 | Intersil Corporation | Check for Price | 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, PLASTIC, TSSOP-14 | X9271UV14Z vs X9271UV14T1 |
X9271UV14IZ | Intersil Corporation | Check for Price | Single Digitally-Controlled (XDCP™) Potentiometer; TSSOP14; Temp Range: See Datasheet | X9271UV14Z vs X9271UV14IZ |