Part Details for X9271UV14I by Intersil Corporation
Overview of X9271UV14I by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9271UV14IZT1 | Renesas Electronics Corporation | Single Digitally-Controlled (XDCP™) Potentiometer | |
X9271UV14IZ-2.7 | Renesas Electronics Corporation | Single Digitally-Controlled (XDCP™) Potentiometer | |
X9271UV14IZ-2.7T1 | Renesas Electronics Corporation | Single Digitally-Controlled (XDCP™) Potentiometer |
Price & Stock for X9271UV14I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE DIGITALLY-CONTROLLED (XDCP) POTENTIOMETER Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14 RoHS: Not Compliant |
|
|
RFQ |
Part Details for X9271UV14I
X9271UV14I CAD Models
X9271UV14I Part Data Attributes
|
X9271UV14I
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9271UV14I
Intersil Corporation
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Reach Compliance Code | not_compliant | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for X9271UV14I
This table gives cross-reference parts and alternative options found for X9271UV14I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9271UV14I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9271UV14IZ | Single Digitally-Controlled (XDCP™) Potentiometer; TSSOP14; Temp Range: See Datasheet | Intersil Corporation | X9271UV14I vs X9271UV14IZ |
X9271UV14IZ | Single Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube | Renesas Electronics Corporation | X9271UV14I vs X9271UV14IZ |
X9271UV14Z | Single Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube | Renesas Electronics Corporation | X9271UV14I vs X9271UV14Z |
X9271UV14IT1 | 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9271UV14I vs X9271UV14IT1 |
X9271UV14IZT1 | Single Digitally-Controlled (XDCP™) Potentiometer; TSSOP14; Temp Range: See Datasheet | Intersil Corporation | X9271UV14I vs X9271UV14IZT1 |
X9271UV14IZT1 | Single Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Reel | Renesas Electronics Corporation | X9271UV14I vs X9271UV14IZT1 |