X9269TS24I
Description: Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO24

Overview of X9269TS24I by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for X9269TS24I by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
ComSIT USA DUAL DIGITALLY-CONTROLLED (XDCP) POTENTIOMETER Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO24 RoHS: Not Compliant Stock EU - 120
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for X9269TS24I by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9269TS24I by Intersil Corporation

X9269TS24I
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
0.300 INCH, PLASTIC, SOIC-24
Reach Compliance Code
not_compliant
Additional Feature
NONVOLATILE MEMORY
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Moisture Sensitivity Level
5
Number of Functions
2
Number of Positions
256
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
2.95 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
100000 Ω
Width
7.5 mm
Want to compare parts?
  1. X9269TS24I
    Intersil Corporation
    Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
    VS

Alternate Parts for X9269TS24I

This table gives cross-reference parts and alternative options found for X9269TS24I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9269TS24I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9269TS24IZ DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-24 Intersil Corporation X9269TS24I vs X9269TS24IZ
X9269TS24IZT1 DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-24 Intersil Corporation X9269TS24I vs X9269TS24IZT1
X9269TS24Z DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-24 Intersil Corporation X9269TS24I vs X9269TS24Z
X9269TS24IT1 DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Intersil Corporation X9269TS24I vs X9269TS24IT1
X9269TS24T1 DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24 Intersil Corporation X9269TS24I vs X9269TS24T1
X9269TS24ZT1 DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-24 Intersil Corporation X9269TS24I vs X9269TS24ZT1
Part Number Description Manufacturer Compare
X9268TS24T1 DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 Intersil Corporation X9269TS24I vs X9268TS24T1
CAT5269WI-00-TE13 DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, SOIC-24 onsemi X9269TS24I vs CAT5269WI-00-TE13
CAT5114GZI-00TE13 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 onsemi X9269TS24I vs CAT5114GZI-00TE13
CAT5269UI-50 DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 onsemi X9269TS24I vs CAT5269UI-50
CAT5114R-00TE13 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 onsemi X9269TS24I vs CAT5114R-00TE13
X9269TV24IZ-2.7 DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-24 Intersil Corporation X9269TS24I vs X9269TV24IZ-2.7
X9268TS24ZT1 Dual Digitally Controlled (XDCP™) Potentiometers, SOICW, /Reel Renesas Electronics Corporation X9269TS24I vs X9268TS24ZT1
CAT5269YI-50-TE13 DUAL 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, TSSOP-24 onsemi X9269TS24I vs CAT5269YI-50-TE13
X9268US24IZT1 Dual Digitally Controlled (XDCP™) Potentiometers, SOICW, /Reel Renesas Electronics Corporation X9269TS24I vs X9268US24IZT1
X9268TS24I Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO24 Intersil Corporation X9269TS24I vs X9268TS24I

Related Parts for X9269TS24I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9269TS24I by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9269TS24I by Intersil Corporation

Select Manufacturer
Which Manufacturer of X9269TS24I would you like to use for your alert(s)?
  • Please alert me when X9269TS24I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9269TS24I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9269TS24I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9269TS24I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9269TS24I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9269TS24I by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: