Part Details for X9261US24Z-2.7T1 by Intersil Corporation
Results Overview of X9261US24Z-2.7T1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X9261US24Z-2.7T1 Information
X9261US24Z-2.7T1 by Intersil Corporation is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for X9261US24Z-2.7T1
X9261US24Z-2.7T1 CAD Models
X9261US24Z-2.7T1 Part Data Attributes
|
X9261US24Z-2.7T1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9261US24Z-2.7T1
Intersil Corporation
DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 7.5 mm |
Alternate Parts for X9261US24Z-2.7T1
This table gives cross-reference parts and alternative options found for X9261US24Z-2.7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9261US24Z-2.7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X9261US24-2.7 | Intersil Corporation | Check for Price | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24 | X9261US24Z-2.7T1 vs X9261US24-2.7 |
X9261US24I-2.7 | Intersil Corporation | Check for Price | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24 | X9261US24Z-2.7T1 vs X9261US24I-2.7 |
X9261US24-2.7T1 | Intersil Corporation | Check for Price | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | X9261US24Z-2.7T1 vs X9261US24-2.7T1 |
X9261US24IZ-2.7 | Intersil Corporation | Check for Price | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | X9261US24Z-2.7T1 vs X9261US24IZ-2.7 |