-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9015UM8Z | Renesas Electronics Corporation | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer | |
X9015UM8Z-2.7 | Renesas Electronics Corporation | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer | |
X9015UM8Z-2.7T1 | Renesas Electronics Corporation | Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K8987
|
Newark | Ic, digital Potentiometer, tssop,8Pin, plastic Rohs Compliant: Yes |Renesas X9015UM8Z-2.7T1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9015UM8Z-2.7T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9015UM8Z-2.7T1
Renesas Electronics Corporation
Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |