Part Details for X88064P-60 by Xicor Inc
Results Overview of X88064P-60 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X88064P-60 Information
X88064P-60 by Xicor Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for X88064P-60
X88064P-60 CAD Models
X88064P-60 Part Data Attributes
|
X88064P-60
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X88064P-60
Xicor Inc
EEPROM, 8KX8, 60ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 60 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.685 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.87 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm |
Alternate Parts for X88064P-60
This table gives cross-reference parts and alternative options found for X88064P-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X88064P-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WS57C49B-55TMB | Waferscale Integration Inc | Check for Price | UVPROM, 8KX8, 55ns, CMOS, CDIP24, | X88064P-60 vs WS57C49B-55TMB |
AM27C49-55TDC | AMD | Check for Price | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | X88064P-60 vs AM27C49-55TDC |
H1264B-35D[PWRDOWN] | Hughes Aircraft | Check for Price | MASK ROM, 8KX8, 35ns, CMOS, CDIP24 | X88064P-60 vs H1264B-35D[PWRDOWN] |
27HC641L-45I/J | Microchip Technology Inc | Check for Price | 8K X 8 UVPROM, 45 ns, CDIP24, WINDOWED, CERDIP-24 | X88064P-60 vs 27HC641L-45I/J |
F356435P | Fairchild Semiconductor Corporation | Check for Price | MASK ROM, 8KX8, 350ns, NMOS, PDIP24, PLASTIC, DIP-24 | X88064P-60 vs F356435P |
AT27HC641R-55LM/883 | Atmel Corporation | Check for Price | UVPROM, 8KX8, 55ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | X88064P-60 vs AT27HC641R-55LM/883 |
X68C64PMSLIC | Xicor Inc | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | X88064P-60 vs X68C64PMSLIC |
X86C64PMB | Xicor Inc | Check for Price | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | X88064P-60 vs X86C64PMB |
PY26335PC | Pyramid Semiconductor Corporation | Check for Price | UVPROM, 8KX8, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | X88064P-60 vs PY26335PC |
AT27HC641R-90DC | Atmel Corporation | Check for Price | UVPROM, 8KX8, 90ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | X88064P-60 vs AT27HC641R-90DC |