Part Details for X8502-A by Coilcraft Inc
Overview of X8502-A by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for X8502-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | NOT RoHS. DSL transformer, for LT1794, LT1886, SMT RoHS: Not Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for X8502-A
X8502-A CAD Models
X8502-A Part Data Attributes:
|
X8502-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
X8502-A
Coilcraft Inc
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 1:1.2 | |
Approvals | UL | |
Height | 12.7 mm | |
Length | 17.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.46 mm |