Part Details for X84640Z-2.5 by Xicor Inc
Overview of X84640Z-2.5 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for X84640Z-2.5
X84640Z-2.5 CAD Models
X84640Z-2.5 Part Data Attributes
|
X84640Z-2.5
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X84640Z-2.5
Xicor Inc
EEPROM, 8KX8, Serial, CMOS, XBGA-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | XBGA-8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XBGA-B8 | |
Length | 3.912 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.61 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.2 mm | |
Terminal Position | BOTTOM | |
Width | 1.982 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X84640Z-2.5
This table gives cross-reference parts and alternative options found for X84640Z-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X84640Z-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C64-RCS6G/P | 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | X84640Z-2.5 vs M24C64-RCS6G/P |
M24C64-FCS3P/P | 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | X84640Z-2.5 vs M24C64-FCS3P/P |
X84640ZM | EEPROM, 8KX8, Serial, CMOS, XBGA-8 | IC Microsystems Sdn Bhd | X84640Z-2.5 vs X84640ZM |
M24C64-WCS3G/A | 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | X84640Z-2.5 vs M24C64-WCS3G/A |
X84640ZG-1.8 | EEPROM, 8KX8, Serial, CMOS, ROHS COMPLIANT, XBGA-8 | IC Microsystems Sdn Bhd | X84640Z-2.5 vs X84640ZG-1.8 |
M24C64-RCS5TP/P | 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | X84640Z-2.5 vs M24C64-RCS5TP/P |
X25650Z-2.7 | EEPROM, 8KX8, Serial, CMOS, | Xicor Inc | X84640Z-2.5 vs X25650Z-2.7 |
M24C64-FCS3TP/A | 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | X84640Z-2.5 vs M24C64-FCS3TP/A |
X25650ZI | EEPROM, 8KX8, Serial, CMOS, PBGA8, XBGA-8 | Xicor Inc | X84640Z-2.5 vs X25650ZI |
M24C64-WCS5TP/P | 8KX8 I2C/2-WIRE SERIAL EEPROM, PBGA8, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | X84640Z-2.5 vs M24C64-WCS5TP/P |