Part Details for X82437MX60 by Intel Corporation
Overview of X82437MX60 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X82437MX60
X82437MX60 CAD Models
X82437MX60 Part Data Attributes:
|
X82437MX60
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
X82437MX60
Intel Corporation
DRAM Controller, 128M X 8, CMOS, DIE-217
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 217 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PENTIUM; PCI | |
External Data Bus Width | ||
JESD-30 Code | R-XUUC-N217 | |
Memory Organization | 128M X 8 | |
Number of Terminals | 217 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for X82437MX60
This table gives cross-reference parts and alternative options found for X82437MX60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X82437MX60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X82437MX66 | DRAM Controller, 128M X 8, CMOS, DIE-217 | Intel Corporation | X82437MX60 vs X82437MX66 |