Memory
X76F640AEG
IC Microsystems Sdn Bhd
Description: Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of X76F640AEG by IC Microsystems Sdn Bhd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for X76F640AEG by IC Microsystems Sdn Bhd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X76F640AEG by IC Microsystems Sdn Bhd

X76F640AEG
IC Microsystems Sdn Bhd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IC MICROSYSTEMS SDN BHD
Part Package Code
SOIC
Package Description
0.200 INCH, EIAJ, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G8
Length
5.31 mm
Memory Density
65536 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5.27 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X76F640AEG
    IC Microsystems Sdn Bhd
    Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for X76F640AEG

This table gives cross-reference parts and alternative options found for X76F640AEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X76F640AEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X76F640A Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X76F640AEG vs X76F640A
X76F640AE Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 Xicor Inc X76F640AEG vs X76F640AE
X76F640AE Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X76F640AEG vs X76F640AE
X76F640A Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 Xicor Inc X76F640AEG vs X76F640A
Part Number Description Manufacturer Compare
X76F640AG Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, ROHS COMPLIANT, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X76F640AEG vs X76F640AG
X76F640A Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X76F640AEG vs X76F640A
X76F640AE Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 IC Microsystems Sdn Bhd X76F640AEG vs X76F640AE
X76F640A Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 Xicor Inc X76F640AEG vs X76F640A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X76F640AEG by IC Microsystems Sdn Bhd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X76F640AEG by IC Microsystems Sdn Bhd

Select Manufacturer
Which Manufacturer of X76F640AEG would you like to use for your alert(s)?
  • Please alert me when X76F640AEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X76F640AEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X76F640AEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X76F640AEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X76F640AEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X76F640AEG by IC Microsystems Sdn Bhd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: