Part Details for X6521WV-2X28H-C60D30 by XKB Connectivity
Results Overview of X6521WV-2X28H-C60D30 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X6521WV-2X28H-C60D30 Information
X6521WV-2X28H-C60D30 by XKB Connectivity is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for X6521WV-2X28H-C60D30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Policy 2.5mm 56P -40+105 2.54mm Double Row Black Brass 2.54mm 2x28P PluginP2.54mm Pin H... more | 361 |
|
$0.4181 / $0.8037 | Buy Now |