Part Details for X6512WVS-29H-C60D48-E100R1 by XKB Connectivity
Overview of X6512WVS-29H-C60D48-E100R1 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6512WVS-29H-C60D48-E100R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Brick nogging Square Pins 2.5mm 260�� 29P 6mm -40��~+105�� 4.8mm 2.54mm Brass Black Plugin 1x29P 2.54mm SMD,P=2.54mm,Surface Mount��Right Angle(�����) Pin Headers ROHS | 297 |
|
$0.3953 / $0.6966 | Buy Now |