Part Details for X6512WVS-02H-C60D48-E100R2 by XKB Connectivity
Overview of X6512WVS-02H-C60D48-E100R2 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6512WVS-02H-C60D48-E100R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Policy 2.5mm 2P -40+105 2.54mm Brass Black Single Row 1x2P 2.54mm SMDP2.54mm() Pin Headers ROHS | 860 |
|
$0.0262 / $0.0460 | Buy Now |