Part Details for X6511WR-14H-C60D30R1 by XKB Connectivity
Overview of X6511WR-14H-C60D30R1 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6511WR-14H-C60D30R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Policy 2.5mm 14P -40+105 2.54mm Single Row Black Brass 1x14P 2.54mm Push-PullP2.54mm Pin Headers ROHS | 1092 |
|
$0.1299 / $0.2441 | Buy Now |