Part Details for X5621FV-2X05-C762D1150-1150 by XKB Connectivity
Overview of X5621FV-2X05-C762D1150-1150 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for X5621FV-2X05-C762D1150-1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Circular Holes 2x5P 7.62mm 2.54mm - IC Sockets ROHS | 914 |
|
$0.3049 / $0.5527 | Buy Now |
|
LCSC | Round Hole 2x5P 7.62mm 2.54mm IC / Transistor Socket ROHS | 929 |
|
$0.3176 / $0.5757 | Buy Now |