Part Details for X55020V20-2.7A by Xicor Inc
Results Overview of X55020V20-2.7A by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X55020V20-2.7A Information
X55020V20-2.7A by Xicor Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for X55020V20-2.7A
X55020V20-2.7A CAD Models
X55020V20-2.7A Part Data Attributes
|
X55020V20-2.7A
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X55020V20-2.7A
Xicor Inc
Power Supply Management Circuit, Adjustable, 2 Channel, PDSO20, PLASTIC, TSSOP-20
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, TSSOP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | SELECTABLE WATCHDOG TIMER | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for X55020V20-2.7A
This table gives cross-reference parts and alternative options found for X55020V20-2.7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X55020V20-2.7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X55020V20I-2.7A | Xicor Inc | Check for Price | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO20, PLASTIC, TSSOP-20 | X55020V20-2.7A vs X55020V20I-2.7A |