Power Circuits
X5325P
Description: 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8

Overview of X5325P by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

CAD Models for X5325P by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X5325P by Intersil Corporation

X5325P
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
10.03 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.32 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. X5325P
    Intersil Corporation
    1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for X5325P

This table gives cross-reference parts and alternative options found for X5325P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5325P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X5323PZ CPU Supervisor with 32Kb SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5325P vs X5323PZ
X5323PI 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 Intersil Corporation X5325P vs X5323PI
X5323PIZ CPU Supervisor with 32Kb SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5325P vs X5323PIZ
Part Number Description Manufacturer Compare
X5325S8IZ CPU Supervisor with 32Kb SPI EEPROM; SOIC8; Temp Range: See Datasheet Intersil Corporation X5325P vs X5325S8IZ
X5323S8Z-4.5A CPU Supervisor with 32Kb SPI EEPROM; SOIC8; Temp Range: See Datasheet Intersil Corporation X5325P vs X5323S8Z-4.5A
X5325S8-T IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC Intersil Corporation X5325P vs X5325S8-T
X5323PIZ CPU Supervisor with 32Kb SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5325P vs X5323PIZ
X5328PZ-4.5A CPU Supervisor with 32Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5325P vs X5328PZ-4.5A
X5323S8IZ-T IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC Intersil Corporation X5325P vs X5323S8IZ-T
X5323S8IZ-4.5A-T IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC Intersil Corporation X5325P vs X5323S8IZ-4.5A-T
X5323S8I-4.5A-T IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC Intersil Corporation X5325P vs X5323S8I-4.5A-T
X5323S8Z-T1 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Intersil Corporation X5325P vs X5323S8Z-T1
X5323S8IZ-4.5A-T1 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Intersil Corporation X5325P vs X5323S8IZ-4.5A-T1

Related Parts for X5325P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X5325P by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X5325P by Intersil Corporation

Select Manufacturer
Which Manufacturer of X5325P would you like to use for your alert(s)?
  • Please alert me when X5325P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X5325P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X5325P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X5325P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X5325P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X5325P by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: