Part Details for X5323PI by Renesas Electronics Corporation
Overview of X5323PI by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5323PIZ-2.7A | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM, PDIP, /Tube |
Price & Stock for X5323PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X5323PI
|
Avnet Americas | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDIP8 - Bulk (Alt: X5323PI) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40 Partner Stock |
|
RFQ | |
DISTI #
C1S329800108869
|
Chip1Stop | Processor Supervisor 4.38V 4.5V to 5.5V 8-Pin PDIP RoHS: Not Compliant pbFree: Yes | 1391 |
|
$1.8400 / $4.4300 | Buy Now |