There are no models available for this part yet.
Overview of X5163PI-2.7 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for X5163PI-2.7 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S329800107745
|
Chip1Stop | Processor Supervisor 2.63V 2.7V to 5.5V 8-Pin PDIP RoHS: Not Compliant pbFree: Yes | 1666 |
|
$1.5500 / $3.7300 | Buy Now |
CAD Models for X5163PI-2.7 by Renesas Electronics Corporation
Related Parts for X5163PI-2.7
-
X5163PIZPower Management Circuits
-
ISL8022IRZSwitching Regulator or Controllers
-
XA7A100T-1CSG324IField Programmable Gate Arrays
-
ISL59482IRZMultiplexers or Switches
-
X66AK2H06AAAW2Microprocessors
-
X9241AMPIZDigital Potentiometers
-
X28C512P-12EEPROMs
-
ISL21009BFB825Z-TKVoltage References
-
EL5111IYEZAudio/Video Amplifiers