Part Details for X5045S8I-2.7A by Xicor Inc
Overview of X5045S8I-2.7A by Xicor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5045S8IZ-4.5AT1 | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045S8IZT1 | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045S8IZ-4.5A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM |
Price & Stock for X5045S8I-2.7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | X5045 - IC CPU Supervisor 4K EE RST ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4648 |
|
$4.2000 / $4.9400 | Buy Now |
Part Details for X5045S8I-2.7A
X5045S8I-2.7A CAD Models
X5045S8I-2.7A Part Data Attributes
|
X5045S8I-2.7A
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X5045S8I-2.7A
Xicor Inc
Power Supply Management Circuit Adjustable 1 Channel PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 66.775 | |
CO2e (mg) | 803.971 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |