Part Details for X5045PIZ by Intersil Corporation
Results Overview of X5045PIZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X5045PIZ Information
X5045PIZ by Intersil Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for X5045PIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for X5045PIZ
X5045PIZ CAD Models
X5045PIZ Part Data Attributes
|
X5045PIZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X5045PIZ
Intersil Corporation
CPU Supervisor with 4k SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.03 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 7.62 mm |
Alternate Parts for X5045PIZ
This table gives cross-reference parts and alternative options found for X5045PIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5045PIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X5045PI | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | X5045PIZ vs X5045PI |
X5045PI | Xicor Inc | Check for Price | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PLASTIC, DIP-8 | X5045PIZ vs X5045PI |
X5045PZ | Intersil Corporation | Check for Price | CPU Supervisor with 4k SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet | X5045PIZ vs X5045PZ |
X5045P | Intersil Corporation | Check for Price | X5045P | X5045PIZ vs X5045P |