Part Details for X503232MSB2GI by YangXing Technology
Overview of X503232MSB2GI by YangXing Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X503232MSB2GI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80889562
|
Verical | X503232MSB2GI Min Qty: 1000 Package Multiple: 500 | Americas - 5500 |
|
$0.1139 / $0.1338 | Buy Now |
|
LCSC | 32MHz Surface Mount Crystal 20pF 10ppm 20ppm SMD5032 Crystals ROHS | 585 |
|
$0.1051 / $0.2145 | Buy Now |