Part Details for X5032110592MSB4SI by YangXing Technology
Overview of X5032110592MSB4SI by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X5032110592MSB4SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 11.0592MHz ��Ƭ���� 20pF ��10ppm ��50ppm SMD5032-4P Crystals ROHS | 2000 |
|
$0.1130 / $0.2143 | Buy Now |