Part Details for X4BD20L1-50100G by TTM Technologies
Overview of X4BD20L1-50100G by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for X4BD20L1-50100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-X4BD20L1-50100GCT-ND
|
DigiKey | IC 5G BALUN 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
494 In Stock |
|
$0.5161 / $1.3100 | Buy Now |
DISTI #
X4BD20L150100GB
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
X4BD20L1-50100G
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.7000 | Buy Now |
Part Details for X4BD20L1-50100G
X4BD20L1-50100G CAD Models
X4BD20L1-50100G Part Data Attributes
|
X4BD20L1-50100G
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
X4BD20L1-50100G
TTM Technologies
RF Transformer, 1200MHz Min, 2700MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 2700 MHz | |
Cut-off Frequency-Min | 1200 MHz | |
Height | 0.65 mm | |
Insertion Loss | 1.1 dB | |
Length | 1.69 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.94 mm |