Part Details for X49SM49152MSD2SC-1 by YangXing Technology
Overview of X49SM49152MSD2SC-1 by YangXing Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X49SM49152MSD2SC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.9152MHz ��Ƭ���� 20pF ��20ppm ��30ppm HC-49S-SMD Crystals ROHS | 165 |
|
$0.0685 / $0.1214 | Buy Now |
|
LCSC | 4.9152MHz Surface Mount Crystal 20pF 20ppm 30ppm HC-49S-SMD Crystals ROHS | 7174 |
|
$0.0575 / $0.1054 | Buy Now |