Datasheets
X465.0027-10-400 by: ASC Capacitors

CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.0027uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for X465.0027-10-400 by ASC Capacitors

Overview of X465.0027-10-400 by ASC Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
A0027-ALB Coilcraft Inc SMPS Transformer, 10W, ROHS COMPLIANT
A0027-ALD Coilcraft Inc SMPS Transformer, 10W, ROHS COMPLIANT
A0027- Coilcraft Inc Transformer, planar, SMT, RoHS

Part Details for X465.0027-10-400

X465.0027-10-400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X465.0027-10-400 Part Data Attributes

X465.0027-10-400 ASC Capacitors
Buy Now Datasheet
Compare Parts:
X465.0027-10-400 ASC Capacitors CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.0027uF, THROUGH HOLE MOUNT, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ASC CAPACITORS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.0027 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYCARBONATE
JESD-609 Code e3
Manufacturer Series X465
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for X465.0027-10-400

This table gives cross-reference parts and alternative options found for X465.0027-10-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X465.0027-10-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
X463.0027-10-400 CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.0027uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors X465.0027-10-400 vs X463.0027-10-400
MC02J272K Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc X465.0027-10-400 vs MC02J272K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X465.0027-10-400 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X465.0027-10-400 by ASC Capacitors

Select Manufacturer
Which Manufacturer of X465.0027-10-400 would you like to use for your alert(s)?
  • Please alert me when X465.0027-10-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X465.0027-10-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X465.0027-10-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X465.0027-10-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X465.0027-10-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X465.0027-10-400 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: