Part Details for X4622WVS-2X25I-C40D64-E60 by XKB Connectivity
Results Overview of X4622WVS-2X25I-C40D64-E60 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X4622WVS-2X25I-C40D64-E60 Information
X4622WVS-2X25I-C40D64-E60 by XKB Connectivity is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for X4622WVS-2X25I-C40D64-E60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Policy 2mm 50P -40+105 2mm Double Row Black Brass 2mm 2x25P SMDP2mm Pin Headers ROHS | 99 |
|
$0.5520 / $0.9929 | Buy Now |