Part Details for X4621WV-2X25I-C40D28 by XKB Connectivity
Overview of X4621WV-2X25I-C40D28 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4621WV-2X25I-C40D28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.0mm ,,180,2.0mm,4.0mm,C4.0 D2.8,6T,Au1u,2x25P | 170 |
|
$0.3279 | Buy Now |
|
LCSC | Gold 250V 3A Policy 2mm 50P 260 -40+105 2mm Double Row Black Brass 2mm 2x25P PluginP2mm Pin Headers ROHS | 1002 |
|
$0.2813 / $0.5018 | Buy Now |