Part Details for X4621FVS-2X25-C43D65 by XKB Connectivity
Overview of X4621FVS-2X25-C43D65 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4621FVS-2X25-C43D65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mm ˫�� Gold 3A 50P Brass -40��~+105�� 250V 260�� Brick nogging 2x25P 4.3mm Top Square Holes SMD,P=2mm Female Headers ROHS | 320 |
|
$0.7137 / $1.2280 | Buy Now |