Part Details for X4611WRS-29I-C40D44 by XKB Connectivity
Overview of X4611WRS-29I-C40D44 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4611WRS-29I-C40D44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Right-Angle Square Pins 2mm 260�� 4mm 29P -40��~+105�� 4.4mm 2mm Brass Black Plugin 1x29P 2mm SMD,P=2mm Pin Headers ROHS | 300 |
|
$0.2120 / $0.3903 | Buy Now |
|
LCSC | Gold 250V 3A Square Pins 2mm 260 4mm 29P -40+105 4.4mm 2mm Brass Black Plugin 1x29P 2mm SMDP2mm Pin Headers ROHS | 300 |
|
$0.2055 / $0.3784 | Buy Now |