Part Details for X4230-RHM3P-BG-300-5 by E-T-A
Results Overview of X4230-RHM3P-BG-300-5 by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X4230-RHM3P-BG-300-5 Information
X4230-RHM3P-BG-300-5 by E-T-A is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for X4230-RHM3P-BG-300-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-X4230RHM3PBG3005
|
Mouser Electronics | Circuit Breaker Accessories Rotary Handle Mechanism, 3 Pole, Black/Gray Handle,300mm Length, 5mm Dia... more | 0 |
|
$139.8800 / $189.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.0000 / $152.1000 | Buy Now |
DISTI #
000000000006237350
|
Sager | Circuit Breaker Accessories Rotary Handle Mechanism, 3 Pole, Black/Gray Handle,300mm Length, 5mm Dia... more | 0 |
|
Buy Now |