Datasheets
X40626S14I-4.5A by:

Power Supply Management Circuit

Part Details for X40626S14I-4.5A by Renesas Electronics Corporation

Overview of X40626S14I-4.5A by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for X40626S14I-4.5A

Part # Distributor Description Stock Price Buy
DISTI # X40626S14I-4.5A
Avnet Americas - Bulk (Alt: X40626S14I-4.5A) RoHS: Not Compliant Min Qty: 228 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1480 Partner Stock
RFQ

Part Details for X40626S14I-4.5A

X40626S14I-4.5A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X40626S14I-4.5A Part Data Attributes

X40626S14I-4.5A Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
X40626S14I-4.5A Renesas Electronics Corporation Power Supply Management Circuit
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description SOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

X40626S14I-4.5A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X40626S14I-4.5A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X40626S14I-4.5A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of X40626S14I-4.5A would you like to use for your alert(s)?
  • Please alert me when X40626S14I-4.5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X40626S14I-4.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X40626S14I-4.5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X40626S14I-4.5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X40626S14I-4.5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X40626S14I-4.5A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: