There are no models available for this part yet.
Overview of X4043S8-2.7T1 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X4043S8Z-2.7 | Renesas Electronics Corporation | CPU Supervisor with 4kbit EEPROM | |
X4043S8Z | Renesas Electronics Corporation | CPU Supervisor with 4kbit EEPROM | |
X4043S8Z-2.7A | Renesas Electronics Corporation | CPU Supervisor with 4kbit EEPROM |
Price & Stock for X4043S8-2.7T1 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
X4043S8-2.7T1
|
Avnet Americas | - Bulk (Alt: X4043S8-2.7T1) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2500 Partner Stock |
|
RFQ | ||
DISTI #
C1S329800104386
|
Chip1Stop | Processor Supervisor 2.62V 2.7V to 5.5V 8-Pin SOIC T/R RoHS: Not Compliant pbFree: Yes | 222 |
|
$1.6700 / $3.7200 | Buy Now |