Datasheets
X40435S14-A by:

3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14

Part Details for X40435S14-A by Intersil Corporation

Overview of X40435S14-A by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for X40435S14-A

X40435S14-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X40435S14-A Part Data Attributes

X40435S14-A Intersil Corporation
Buy Now Datasheet
Compare Parts:
X40435S14-A Intersil Corporation 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.6614 mm
Moisture Sensitivity Level 1
Number of Channels 3
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm
Supply Current-Max (Isup) 3 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9116 mm

Alternate Parts for X40435S14-A

This table gives cross-reference parts and alternative options found for X40435S14-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X40435S14-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
X40435S14I-A Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 X40435S14-A vs X40435S14I-A
X40435S14IZ-A Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 X40435S14-A vs X40435S14IZ-A
X40435S14IZ-AT1 Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 X40435S14-A vs X40435S14IZ-AT1
X40435S14Z-AT1 Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 X40435S14-A vs X40435S14Z-AT1
Part Number Manufacturer Composite Price Description Compare
X40435S14I-AT1 Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14 X40435S14-A vs X40435S14I-AT1
X40435S14I-B Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 X40435S14-A vs X40435S14I-B
X40435V14-C Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14 X40435S14-A vs X40435V14-C
X40435V14IZ-AT1 Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14 X40435S14-A vs X40435V14IZ-AT1
X40435V14-BT1 Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14 X40435S14-A vs X40435V14-BT1
X40435S14IZ-B Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 X40435S14-A vs X40435S14IZ-B
X40435S14-CT1 Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14 X40435S14-A vs X40435S14-CT1
X40435S14I-CT1 Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14 X40435S14-A vs X40435S14I-CT1
X40435V14I-CT1 Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, PLASTIC, MO-153AC, TSSOP-14 X40435S14-A vs X40435V14I-CT1
X40435V14Z-AT1 Intersil Corporation Check for Price 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14 X40435S14-A vs X40435V14Z-AT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X40435S14-A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X40435S14-A by Intersil Corporation

Select Manufacturer
Which Manufacturer of X40435S14-A would you like to use for your alert(s)?
  • Please alert me when X40435S14-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X40435S14-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X40435S14-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X40435S14-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X40435S14-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X40435S14-A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: