Part Details for X400-B2-48-ND by ABB Low Voltage Products and Systems
Overview of X400-B2-48-ND by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X4003M8IZ-2.7A | Renesas Electronics Corporation | CPU Supervisor, MSOP, /Tube | |
SiT3808AIDC2-33NX-40.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for X400-B2-48-ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12,454.1100 / $12,836.3100 | Buy Now |